Part Details for LRMAP2512-R001FT4 by TT Electronics Welwyn Components
Overview of LRMAP2512-R001FT4 by TT Electronics Welwyn Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAP2512-R001FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6762
|
Newark | Res, R001, 1%, 3W, Metal Strip, 2512 Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP2512-R001FT4 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2540 / $0.3300 | Buy Now |
DISTI #
62AJ8636
|
Newark | Current Sense Res, Aec-Q200, 0R001, 2512 Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP2512-R001FT4 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$0.5360 / $0.8440 | Buy Now |
DISTI #
95W5441
|
Newark | Metal Strip Resistor, 0.001Ohm, 1%, 2512, Full Reel, Resistance:0.001Ohm, Product Range:Lrma Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP2512-R001FT4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3820 | Buy Now |
DISTI #
95W5440
|
Newark | Resistance:0.001Ohm, Product Range:Lrma Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 275Ppm/°C, Product Length:6.4Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP2512-R001FT4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24000 Partner Stock |
|
$0.3148 / $0.3486 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24000 Partner Stock |
|
$0.3148 / $0.3486 | Buy Now |
Part Details for LRMAP2512-R001FT4
LRMAP2512-R001FT4 CAD Models
LRMAP2512-R001FT4 Part Data Attributes
|
LRMAP2512-R001FT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LRMAP2512-R001FT4
TT Electronics Welwyn Components
RESISTOR, CURRENT SENSE, METAL ALLOY, 3W, 1%, 275ppm, 0.001ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |