LRP12FTDSR035
Description: Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.265V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of LRP12FTDSR035 by Viking Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LRP12FTDSR035 by Viking Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LRP12FTDSR035 by Viking Technology

LRP12FTDSR035
Viking Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.035 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.265 V
Want to compare parts?
  1. LRP12FTDSR035
    Viking Technology
    Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.265V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for LRP12FTDSR035

This table gives cross-reference parts and alternative options found for LRP12FTDSR035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRP12FTDSR035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-2176421-8 Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.2646V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 TE Connectivity LRP12FTDSR035 vs 5-2176421-8
LRP12FTDSR035 Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.2646V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp LRP12FTDSR035 vs LRP12FTDSR035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRP12FTDSR035 by Viking Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRP12FTDSR035 by Viking Technology

Select Manufacturer
Which Manufacturer of LRP12FTDSR035 would you like to use for your alert(s)?
  • Please alert me when LRP12FTDSR035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LRP12FTDSR035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRP12FTDSR035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LRP12FTDSR035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRP12FTDSR035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRP12FTDSR035 by Viking Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: