Part Details for LS-00021 by OSEPP
Results Overview of LS-00021 by OSEPP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS-00021 Information
LS-00021 by OSEPP is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137062-00021LF | Amphenol Communications Solutions | USB3.1 GEN 1 Type C Connector, Input Output Connector, Receptacle Connector, Right Angle Top Mount SMT + DIP (Short body), 30u\\. gold plating | |
| 68000-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
| 68000-218HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for LS-00021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
375-LS-00021
|
Mouser Electronics | OSEPP Accessories Motorizing Pinion Gear Set | 0 |
|
$8.4100 | Order Now |
|
DISTI #
73032711
|
RS | ASSORTED PLASTIC PINION GEAR SET - 0.5 MODULE (1.95MM ID) (20 PCS) Min Qty: 6 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5800 | RFQ |