Part Details for LS102M2D-3035 by Xicon Passive Components
Overview of LS102M2D-3035 by Xicon Passive Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3035EDDB#TRPBF | Analog Devices | 300mA VLDO Lin Reg w/ Ch Pump | |
LTC3035EDDB#TRMPBF | Analog Devices | 300mA VLDO Lin Reg w/ Ch Pump | |
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Part Details for LS102M2D-3035
LS102M2D-3035 CAD Models
LS102M2D-3035 Part Data Attributes
|
LS102M2D-3035
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
LS102M2D-3035
Xicon Passive Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3000 mA | |
Series | LS | |
Terminal Pitch | 10 mm |
Alternate Parts for LS102M2D-3035
This table gives cross-reference parts and alternative options found for LS102M2D-3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS102M2D-3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43601B2108M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS102M2D-3035 vs B43601B2108M007 |
NRLR102M200V30X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LS102M2D-3035 vs NRLR102M200V30X35SF |
B43624B2108M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS102M2D-3035 vs B43624B2108M007 |
108LBB200M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS102M2D-3035 vs 108LBB200M2DE |
NRLM102M200V30X35F | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | LS102M2D-3035 vs NRLM102M200V30X35F |
B43624B2108M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS102M2D-3035 vs B43624B2108M082 |
380LX102M200K032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LS102M2D-3035 vs 380LX102M200K032A |
B43501F2108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS102M2D-3035 vs B43501F2108M087 |
B43501F2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS102M2D-3035 vs B43501F2108M067 |
B43501F2108M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS102M2D-3035 vs B43501F2108M082 |