| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LS121 | Micross Components | Check for Price | Small Signal Bipolar Transistor, 0.01A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon | LS121 vs LS121 |
| LS122 | Micross Components | Check for Price | Small Signal Bipolar Transistor, 0.01A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon | LS121 vs LS122 |
Part Details for LS121 by Linear Integrated Systems
Results Overview of LS121 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS121 Information
LS121 by Linear Integrated Systems is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
LS121 Part Data Attributes
|
|
LS121
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS121
Linear Integrated Systems
Small Signal Bipolar Transistor, 0.01A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | TO-78 | |
| Package Description | Hermetically Sealed, To-78, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Collector Current-Max (IC) | 0.01 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | O-MBCY-W6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 180 Mhz |
Alternate Parts for LS121
This table gives cross-reference parts and alternative options found for LS121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.