| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LS122 | Linear Integrated Systems | Check for Price | Small Signal Bipolar Transistor, 0.01A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon | LS122 vs LS122 |
Part Details for LS122 by Micross Components
Results Overview of LS122 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS122 Information
LS122 by Micross Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ULS-12/2.5-D48NM-C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | |
| ULS-12/2.5-D48N-C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | |
| ULS-12/2.5-D48PM-C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid |
LS122 Part Data Attributes
|
|
LS122
Micross Components
Buy Now
Datasheet
|
Compare Parts:
LS122
Micross Components
Small Signal Bipolar Transistor, 0.01A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | DIP | |
| Package Description | In-Line, R-Pdip-T8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.01 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | R-PDIP-T8 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 180 Mhz |
Alternate Parts for LS122
This table gives cross-reference parts and alternative options found for LS122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.