Part Details for LS14 by Surge Components Inc
Overview of LS14 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS147J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS147J. Buy from authorized manufacturer Rochester Electronics. | |
54LS147/BEA | Rochester Electronics LLC | 54LS147 - Priority Encoder, 10-To-4-Line - Dual marked (5962-9158601QEA) | |
74LS145FPEL-E | Renesas Electronics Corporation | HD74LS Series, , / |
Part Details for LS14
LS14 CAD Models
LS14 Part Data Attributes
|
LS14
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS14
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LS14
This table gives cross-reference parts and alternative options found for LS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSL14WV-T | Rectifier Diode, | Rectron Semiconductor | LS14 vs DSL14WV-T |
FM140-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | LS14 vs FM140-N-H |
SS14LHRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | LS14 vs SS14LHRU |
K14-W | Rectifier Diode, | Rectron Semiconductor | LS14 vs K14-W |
FM140-N | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | LS14 vs FM140-N |
SH14 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LS14 vs SH14 |
DSL14WV-W | Rectifier Diode, | Rectron Semiconductor | LS14 vs DSL14WV-W |
K14-T | Rectifier Diode, | Rectron Semiconductor | LS14 vs K14-T |
CMSH1-40MLPBFREE | Rectifier Diode, | Central Semiconductor Corp | LS14 vs CMSH1-40MLPBFREE |
CMSH1-40MLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | LS14 vs CMSH1-40MLTIN/LEAD |