Part Details for LS2048AXN7V1B by NXP Semiconductors
Overview of LS2048AXN7V1B by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LS2048AXN7V1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8133
|
Newark | Layerscape 64-Bit Arm Cortex-A72, Quad-Core, 2.0Ghz, -40 To 105C, Security Disabled, Aiop/Tray Rohs Compliant: Yes |Nxp LS2048AXN7V1B Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.4200 / $407.9000 | Buy Now |
DISTI #
LS2048AXN7V1B-ND
|
DigiKey | IC MPU QORIQ 2.0GHZ 1292FCPBGA Min Qty: 21 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$414.9395 | Buy Now |
DISTI #
LS2048AXN7V1B
|
Avnet Americas | Network Proc LS2048A Family 2000MHz RISC 1.05V 1292-Pin FCPBGA - Trays (Alt: LS2048AXN7V1B) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$363.8789 / $419.6345 | Buy Now |
DISTI #
771-LS2048AXN7V1B
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 2.0GHz, -40 to 105C, Security disabled, AIOP RoHS: Compliant | 0 |
|
$403.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Container: Tray | 0Tray |
|
$391.2700 | Buy Now |
DISTI #
LS2048AXN7V1B
|
Avnet Americas | Network Proc LS2048A Family 2000MHz RISC 1.05V 1292-Pin FCPBGA - Trays (Alt: LS2048AXN7V1B) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$363.8789 / $419.6345 | Buy Now |
DISTI #
LS2048AXN7V1B
|
Avnet Americas | Network Proc LS2048A Family 2000MHz RISC 1.05V 1292-Pin FCPBGA - Trays (Alt: LS2048AXN7V1B) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$363.8789 / $419.6345 | Buy Now |
Part Details for LS2048AXN7V1B
LS2048AXN7V1B CAD Models
LS2048AXN7V1B Part Data Attributes
|
LS2048AXN7V1B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS2048AXN7V1B
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Has ADC | NO | |
Bit Size | 64 | |
Boundary Scan | YES | |
CPU Family | CORTEX-A72 | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1292 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 1292 | |
Number of Timers | 4 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1292,36X36,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
RAM (bytes) | ||
ROM (words) | 0 | |
Seated Height-Max | 3.32 mm | |
Speed | 2000 MHz | |
Supply Voltage-Max | 1.08 V | |
Supply Voltage-Min | 1.02 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |