Part Details for LS4031-14 by FEMA Electronics Corporation
Overview of LS4031-14 by FEMA Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS4031-14
LS4031-14 CAD Models
LS4031-14 Part Data Attributes
|
LS4031-14
FEMA Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LS4031-14
FEMA Electronics Corporation
7 Seg Numeric LED Display, 10mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FEM A ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Configuration | Universal | |
Display Height | 10 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |