Part Details for LS4416 by Linear Integrated Systems
Results Overview of LS4416 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS4416 Information
LS4416 by Linear Integrated Systems is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
LS4416 Part Data Attributes
|
|
LS4416
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS4416
Linear Integrated Systems
RF Small Signal Field-Effect Transistor, 1-Element, High Frequency Band, Silicon, N-Channel, Junction FET
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Configuration | Single | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 4 Pf | |
| Highest Frequency Band | High Frequency Band | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 135 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Gain-Min (Gp) | 18 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |