Part Details for LS4448 by Diotec Semiconductor AG
Overview of LS4448 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS4448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-LS4448TR-ND
|
DigiKey | SMALL SIGNAL DIODE QUADRO SOD-80 Min Qty: 625 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.0176 | Buy Now |
DISTI #
2721-LS4448TR-ND
|
DigiKey | SMALL SIGNAL DIODE QUADRO SOD-80 Min Qty: 625 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.0193 / $0.3368 | Buy Now |
DISTI #
4878-LS4448-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD80C Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0175 | Buy Now |
DISTI #
637-LS4448
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, Quadro SOD-80, 100V, 0.15A, 175C RoHS: Compliant | 11980 |
|
$0.0110 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - Quadro SOD-80 - 100V - 100V - 0.15A RoHS: Compliant | 210000 Factory Stock |
|
$0.0079 / $0.0125 | Buy Now |
DISTI #
LS4448-DIO
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, MiniMELF quadro, Ufmax: 1V Min Qty: 50 | 674 |
|
$0.0092 / $0.0199 | Buy Now |
|
Master Electronics | Small Signal Diode - Quadro SOD-80 - 100V - 100V - 0.15A RoHS: Compliant | 210000 Factory Stock |
|
$0.0079 / $0.0125 | Buy Now |
Part Details for LS4448
LS4448 CAD Models
LS4448 Part Data Attributes:
|
LS4448
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LS4448
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-GELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LS4448
This table gives cross-reference parts and alternative options found for LS4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4448_D87Z | Small Signal Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | LS4448 vs FDLL4448_D87Z |
RLS4448TE-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN | ROHM Semiconductor | LS4448 vs RLS4448TE-11 |
PMLL4448 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | LS4448 vs PMLL4448 |
LS4448-7 | Rectifier Diode, GLASS, QUADROMELF-2 | Diodes Incorporated | LS4448 vs LS4448-7 |
PMLL4448-T | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | LS4448 vs PMLL4448-T |
RLS4448TE11C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | ROHM Semiconductor | LS4448 vs RLS4448TE11C |
933834760115 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | LS4448 vs 933834760115 |
FDLL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | LS4448 vs FDLL4448 |
LL4448-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | LS4448 vs LL4448-7 |
FDLL4448D87Z | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, LL-34, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | LS4448 vs FDLL4448D87Z |