Part Details for LS7311 by LSI Computer Systems Inc
Results Overview of LS7311 by LSI Computer Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS7311 Information
LS7311 by LSI Computer Systems Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LS7311
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NS-LS7311
|
Northstar Micro Electronics | OEM/CM ONLY | 1495 |
|
Buy Now RFQ |
US Tariff Estimator: LS7311 by LSI Computer Systems Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LS7311 Part Data Attributes
|
|
LS7311
LSI Computer Systems Inc
Buy Now
Datasheet
|
Compare Parts:
LS7311
LSI Computer Systems Inc
Motion Control Electronic, PDIP18
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Dip-18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |