Part Details for LS7366R-S by LSI Computer Systems Inc
Results Overview of LS7366R-S by LSI Computer Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS7366R-S Information
LS7366R-S by LSI Computer Systems Inc is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LS7366R-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC BINARY COUNTER 32-BIT 14SOIC / Counter IC Binary Counter 1 Element 32 Bit Positive, Negative 14-SOIC | 1015 |
|
$5.2000 / $7.8000 | Buy Now |
US Tariff Estimator: LS7366R-S by LSI Computer Systems Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LS7366R-S
LS7366R-S Part Data Attributes
Alternate Parts for LS7366R-S
This table gives cross-reference parts and alternative options found for LS7366R-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS7366R-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6912IDE-1#TR | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, PDSO12 | LS7366R-S vs LTC6912IDE-1#TR |
| LTC6912CDE-1#TRPBF | Linear Technology | Check for Price | LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LS7366R-S vs LTC6912CDE-1#TRPBF |
| LTC6912CDE-1 | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, PDSO12 | LS7366R-S vs LTC6912CDE-1 |
| LTC6912CDE-1#PBF | Linear Technology | Check for Price | LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LS7366R-S vs LTC6912CDE-1#PBF |
| LTC6912CDE-1#TR | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, PDSO12 | LS7366R-S vs LTC6912CDE-1#TR |
| LTC6912CDE-1 | Linear Technology | Check for Price | LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LS7366R-S vs LTC6912CDE-1 |
| LTC6912IDE-1#TRPBF | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, CMOS, PDSO12 | LS7366R-S vs LTC6912IDE-1#TRPBF |
| LTC6912IDE-1 | Linear Technology | Check for Price | LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LS7366R-S vs LTC6912IDE-1 |
LS7366R-S Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
-
When the encoder is not rotating, the output signals may be in an indeterminate state. It's recommended to use a pull-up or pull-down resistor on the output lines to ensure a defined logic level.
-
Yes, the LS7366R-S can be used with quadrature encoders of different PPR. However, the device's internal counters and registers may need to be reconfigured accordingly. Consult the datasheet and application notes for guidance.
-
Debouncing can be achieved using external components such as RC filters or Schmitt triggers. Alternatively, software debouncing techniques can be employed in the microcontroller or FPGA that interfaces with the LS7366R-S.
-
The maximum clock frequency is typically limited by the encoder's mechanical characteristics and the system's noise tolerance. As a general guideline, clock frequencies up to 10 MHz are commonly used with the LS7366R-S.