Part Details for LS83C51FA by Intel Corporation
Overview of LS83C51FA by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LS83C51FA
LS83C51FA CAD Models
LS83C51FA Part Data Attributes
|
LS83C51FA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LS83C51FA
Intel Corporation
Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.35 mm | |
Speed | 12 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LS83C51FA
This table gives cross-reference parts and alternative options found for LS83C51FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS83C51FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS87C51FA-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LS83C51FA vs TS87C51FA-2 |
LS87C51FB-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LS83C51FA vs LS87C51FB-2 |
LS83C51FC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LS83C51FA vs LS83C51FC |
TP87C51FC-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LS83C51FA vs TP87C51FC-2 |
TS83C51FA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LS83C51FA vs TS83C51FA |
S83C51FA-2 | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LS83C51FA vs S83C51FA-2 |
P83C51FB-2 | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LS83C51FA vs P83C51FB-2 |
P83C51FA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LS83C51FA vs P83C51FA |
N87C51FC-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LS83C51FA vs N87C51FC-2 |
AP87C51FC | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LS83C51FA vs AP87C51FC |