Part Details for LSEUC3225HKT1R0M by TAIYO YUDEN
Results Overview of LSEUC3225HKT1R0M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSEUC3225HKT1R0M Information
LSEUC3225HKT1R0M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LSEUC3225HKT1R0M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
587-LSEUC3225HKT1R0MCT-ND
|
DigiKey | WIRE-WOUND METAL POWER INDUCTORS Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5900 In Stock |
|
$0.1404 / $0.3400 | Buy Now |
|
DISTI #
LSEUC3225HKT1R0M
|
Avnet Americas | - Tape and Reel (Alt: LSEUC3225HKT1R0M) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
963-LSEUC3225HKT1R0M
|
Mouser Electronics | Power Inductors - SMD Wire-wound Metal Power Inductors, 3225, 1.0 uH+/- 20 %, T&R RoHS: Compliant | 2292 |
|
$0.1550 / $0.3900 | Buy Now |
|
DISTI #
77767394
|
Verical | Inductor Power Wirewound 1uH 20% 1MHz Metal 4.2A 0.043Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 | Americas - 2970 |
|
$0.2260 / $0.3390 | Buy Now |
|
DISTI #
LSEUC3225HKT1R0M
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2970 |
|
$0.1940 / $0.3390 | Buy Now |
US Tariff Estimator: LSEUC3225HKT1R0M by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LSEUC3225HKT1R0M
LSEUC3225HKT1R0M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LSEUC3225HKT1R0M Part Data Attributes
|
|
LSEUC3225HKT1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSEUC3225HKT1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1210, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1210 | |
| Construction | Rectangular | |
| Core Material | Metal Core | |
| DC Resistance | 0.043 Ω | |
| Inductance-Nom (L) | 1 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.8 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 4.2 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 1 Mhz | |
| Tolerance | 20% |
Alternate Parts for LSEUC3225HKT1R0M
This table gives cross-reference parts and alternative options found for LSEUC3225HKT1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSEUC3225HKT1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LLEUC3225HKT1R0M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1210, CHIP | LSEUC3225HKT1R0M vs LLEUC3225HKT1R0M |