Part Details for LSF0101DTQR by Texas Instruments
Overview of LSF0101DTQR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSF0101DTQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LSF0101DTQRCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8805 In Stock |
|
$0.2424 / $0.7300 | Buy Now |
DISTI #
595-LSF0101DTQR
|
Mouser Electronics | Translation - Voltage Levels Single bi-directional multi-voltage level translator 6-X2SON -40 to 125 RoHS: Compliant | 7146 |
|
$0.2480 / $0.7300 | Buy Now |
|
Ameya Holding Limited | 11689 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 1 BIT VOLTAGE TRANSLATOR | 2782 |
|
$0.2398 / $0.3451 | Buy Now |
Part Details for LSF0101DTQR
LSF0101DTQR CAD Models
LSF0101DTQR Part Data Attributes
|
LSF0101DTQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0101DTQR
Texas Instruments
Single bi-directional multi-voltage level translator 6-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
Alternate Parts for LSF0101DTQR
This table gives cross-reference parts and alternative options found for LSF0101DTQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0101DTQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1100AR-RL7 | iCoupler Digital Isolator | Analog Devices Inc | LSF0101DTQR vs ADUM1100AR-RL7 |
ISO7310CDR | Low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | LSF0101DTQR vs ISO7310CDR |
ADUM1100AR-REEL | SPECIALTY TELECOM CIRCUIT, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | LSF0101DTQR vs ADUM1100AR-REEL |
ISO7310FCDR | Low-power, single-channel, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | LSF0101DTQR vs ISO7310FCDR |
ISO7310FCQDQ1 | Automotive, low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | LSF0101DTQR vs ISO7310FCQDQ1 |
ISO7310CQDQ1 | Automotive, low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | LSF0101DTQR vs ISO7310CQDQ1 |
ADUM1100AR | iCoupler Digital Isolator | Analog Devices Inc | LSF0101DTQR vs ADUM1100AR |
ADUM1100ARZ | iCoupler Digital Isolator | Analog Devices Inc | LSF0101DTQR vs ADUM1100ARZ |
ADE1201ACCZ | Single Channel, Configurable, Isolated Digital Input | Analog Devices Inc | LSF0101DTQR vs ADE1201ACCZ |
ADUM1100A | IC SPECIALTY TELECOM CIRCUIT, PDSO8, SOP-8, Telecom IC:Other | Analog Devices Inc | LSF0101DTQR vs ADUM1100A |