-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual bidirectional multi-voltage level translator 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7466
|
Newark | Level Translator, 2I/P, Bi-Dir, Dsbga-8, No. Of Inputs:2, Output Current:-, Propagation Delay:1.3Ns, No. Of Pins:8Pins, Logic Case Style:Dsbga, Supply Voltage Min:0V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LSF0102YZTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6450 / $0.8500 | Buy Now |
DISTI #
296-37552-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3219 In Stock |
|
$0.2689 / $0.8100 | Buy Now |
DISTI #
595-LSF0102YZTR
|
Mouser Electronics | Translation - Voltage Levels Dual Bidirect Multi VTG Level Translator RoHS: Compliant | 8777 |
|
$0.2680 / $0.6800 | Buy Now |
DISTI #
V72:2272_07295304
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2032 Container: Cut Strips | Americas - 2882 |
|
$0.2732 / $0.3641 | Buy Now |
|
Bristol Electronics | 5060 |
|
RFQ | ||
|
Ameya Holding Limited | 7064 |
|
RFQ | ||
DISTI #
SMC-LSF0102YZTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 33115 |
|
RFQ | |
|
Chip Stock | 33115 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 8DSBGA | 980 |
|
$0.3379 / $0.6078 | Buy Now |
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL 8DSBGA / LSF010x 1/2/8 Channel Auto-Bidirectional Multi-Voltage Level Translator for Open-Drain and Push-Pull Applications | 52800 |
|
$0.3210 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSF0102YZTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0102YZTR
Texas Instruments
Dual bidirectional multi-voltage level translator 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.888 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.888 mm |
This table gives cross-reference parts and alternative options found for LSF0102YZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0102YZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTL2002DP,118 | GTL2002 - 2-bit bidirectional low voltage translator TSSOP 8-Pin | NXP Semiconductors | LSF0102YZTR vs GTL2002DP,118 |
GTL2002DC | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT765-1, VSSOP-8, Interface IC:Other | NXP Semiconductors | LSF0102YZTR vs GTL2002DC |
LSF0102DQE | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | Texas Instruments | LSF0102YZTR vs LSF0102DQE |
MAX14591EWA+ | Interface Circuit, BICMOS, PBGA8, 1.60 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | LSF0102YZTR vs MAX14591EWA+ |
935268136118 | Interface Circuit | NXP Semiconductors | LSF0102YZTR vs 935268136118 |
MAX14591ETA+ | Interface Circuit, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | LSF0102YZTR vs MAX14591ETA+ |
IL610A-3E | Interface Circuit, PDSO8, SOIC-8 | NVE Corporation | LSF0102YZTR vs IL610A-3E |
IL610A-3ETR7 | Interface Circuit, PDSO8, SOIC-8 | NVE Corporation | LSF0102YZTR vs IL610A-3ETR7 |
935291162118 | Interface Circuit | NXP Semiconductors | LSF0102YZTR vs 935291162118 |
935291163125 | Interface Circuit | NXP Semiconductors | LSF0102YZTR vs 935291163125 |