Part Details for LSF0204DPWR by Texas Instruments
Results Overview of LSF0204DPWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSF0204DPWR Information
LSF0204DPWR by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LSF0204DPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-40400-2-ND
|
DigiKey | IC XLTR VL BIDIR 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
3 Tape & Reel |
|
$0.4557 / $0.4896 | Buy Now |
|
DISTI #
296-40400-6-ND
|
DigiKey | IC XLTR VL BIDIR 14-TSSOP Min Qty: 1 Container: Digi-Reel |
3 Digi-Reel® |
|
$0.5248 / $1.0200 | Buy Now |
|
DISTI #
296-40400-1-ND
|
DigiKey | IC XLTR VL BIDIR 14-TSSOP Min Qty: 1 Container: Cut Tape |
3 Cut Tape |
|
$0.5248 / $1.0200 | Buy Now |
|
DISTI #
595-LSF0204DPWR
|
Mouser Electronics | Translation - Voltage Levels 4Bit BidirectionalV Lev Transl 14-TSSOP RoHS: Compliant | 292 |
|
$0.4770 / $1.0200 | Buy Now |
|
DISTI #
85989075
|
Verical | Voltage Level Translator 4-CH Bidirectional Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 1501 | Americas - 53611 |
|
$0.3921 / $0.5693 | Buy Now |
|
DISTI #
93858966
|
Verical | Voltage Level Translator 4-CH Bidirectional Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2335 | Americas - 1798 |
|
$0.3935 / $0.8763 | Buy Now |
|
|
Rochester Electronics | Voltage Level Translator Bidirectional Tri-State, Non-Inverted 14-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 53611 |
|
$0.3137 / $0.5060 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 1448 |
|
RFQ | |
|
|
Win Source Electronics | 4-Bits Bidirectional Multi-Voltage Level Translator | 80000 |
|
$0.4128 / $0.6192 | Buy Now |
US Tariff Estimator: LSF0204DPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSF0204DPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LSF0204DPWR Part Data Attributes
|
|
LSF0204DPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0204DPWR
Texas Instruments
1 Func, True Output, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Delay-Max | 45 Ns | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.0125 Ma | |
| Supply Voltage-Max | 4.5 V | |
| Supply Voltage-Min | 0.8 V | |
| Supply Voltage-Nom | 1.2 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.8 V | |
| Supply Voltage1-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
LSF0204DPWR Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduces thermal resistance.
-
Ensure that the device is operated within the recommended operating temperature range (TJ = -40°C to 150°C). Use a heat sink or thermal interface material to reduce thermal resistance. Also, consider derating the device's power handling capability at high temperatures.
-
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it is recommended to keep the input voltage below 5V to ensure proper switching and to prevent damage to the device.
-
Use a shielded enclosure, keep the device away from antennas and other EMI-sensitive components, and use a common-mode choke or ferrite bead on the input lines to reduce EMI emissions. Also, ensure that the PCB layout is optimized for minimal radiation.
-
A 10nF to 100nF ceramic capacitor is recommended for input decoupling. This helps to filter out high-frequency noise and ensures stable operation.