Part Details for LSF0204DRGYRG4 by Texas Instruments
Results Overview of LSF0204DRGYRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSF0204DRGYRG4 Information
LSF0204DRGYRG4 by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LSF0204DRGYRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-LSF0204DRGYRG4
|
Mouser Electronics | Translation - Voltage Levels 4-Bit Bidirectional Multi-Voltage Level RoHS: Compliant | 0 |
|
$0.6110 / $0.6260 | Order Now |
US Tariff Estimator: LSF0204DRGYRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSF0204DRGYRG4 Part Data Attributes
|
|
LSF0204DRGYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0204DRGYRG4
Texas Instruments
1 Func, True Output, PQCC14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Delay-Max | 45 Ns | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | S-PQCC-N14 | |
| JESD-609 Code | e4 | |
| Length | 3.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC14,.14SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.0125 Ma | |
| Supply Voltage-Max | 4.5 V | |
| Supply Voltage-Min | 0.8 V | |
| Supply Voltage-Nom | 1.2 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.8 V | |
| Supply Voltage1-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |