Part Details for LSF0204RUTR by Texas Instruments
Results Overview of LSF0204RUTR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSF0204RUTR Information
LSF0204RUTR by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LSF0204RUTR | Texas Instruments | 4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push- Pull 12-UQFN -40 to 125 |
Price & Stock for LSF0204RUTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V72:2272_07295313
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2417 Container: Cut Strips | Americas - 58 |
|
$0.5389 | Buy Now |
|
DISTI #
P02:6590_09270541
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R COO: Germany RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2434 Container: Cut Strips | Asia - 3 |
|
$0.4475 / $0.9156 | Buy Now |
|
DISTI #
595-LSF0204RUTR
|
Mouser Electronics | Translation - Voltage Levels 4Bit BidirectionalV Lev Transltr 12-UQFN RoHS: Compliant | 0 |
|
$0.5210 / $1.0100 | Order Now |
|
DISTI #
80600333
|
Verical | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2417 | Americas - 58 |
|
$0.4632 / $0.6984 | Buy Now |
|
|
Quest Components | 1 FUNC, TRUE OUTPUT, PQCC12 | 70 |
|
$1.4784 / $2.6880 | Buy Now |
|
DISTI #
V72:2272_07295313
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2417 Container: Cut Strips | Americas - 58 |
|
$0.5389 | Buy Now |
|
DISTI #
P02:6590_09270541
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R COO: Germany RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2434 Container: Cut Strips | Asia - 3 |
|
$0.4475 / $0.9156 | Buy Now |
|
DISTI #
80600333
|
Verical | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R COO: China RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2417 | Americas - 58 |
|
$0.4632 / $0.6984 | Buy Now |
|
DISTI #
80600333
|
Verical | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R COO: China RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2417 | Americas - 58 |
|
$0.4632 / $0.6984 | Buy Now |
|
|
Ameya Holding Limited | IC TRNSLTR BIDIRECTIONAL 12UQFN | 26666 |
|
RFQ |
US Tariff Estimator: LSF0204RUTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSF0204RUTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LSF0204RUTR Part Data Attributes
|
|
LSF0204RUTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0204RUTR
Texas Instruments
1 Func, True Output, PQCC12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Delay-Max | 6.7 Ns | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PQCC-N12 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC12,.07X.08,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.55 Mm | |
| Supply Current-Max | 0.004 Ma | |
| Supply Voltage-Max | 4.5 V | |
| Supply Voltage-Min | 0.8 V | |
| Supply Voltage-Nom | 1.2 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.8 V | |
| Supply Voltage1-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.7 Mm |
LSF0204RUTR Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure that the device is operated within the recommended temperature range (−40°C to 125°C). Use a heat sink or thermal interface material to reduce thermal resistance. Also, consider using a thermally conductive PCB material and a reliable thermal interface between the device and the heat sink.
-
The maximum current rating for the LSF0204RUTR is 2A per channel. However, it's essential to consider the power dissipation and thermal performance when operating at high currents.
-
Use a shielded cable or a twisted pair for signal wiring. Keep the signal traces short and away from noise sources. Use a common-mode choke or a ferrite bead to filter out high-frequency noise. Ensure good grounding and decoupling to reduce radiated emissions.
-
The recommended soldering profile is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. Ensure that the device is not exposed to temperatures above 260°C for more than 10 seconds.