Part Details for LSG101M2G--A2225S by Surge Components Inc
Overview of LSG101M2G--A2225S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG101M2G--A2225S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG101M2G--A2225S
|
Avnet Americas | Aluminum Electrolytic Capacitor 100uF 20% 2-Pin Snap-In - Bulk (Alt: LSG101M2G--A2225S) Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSG101M2G--A2225S
|
Avnet Americas | Aluminum Electrolytic Capacitor 100uF 20% 2-Pin Snap-In - Bulk (Alt: LSG101M2G--A2225S) Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSG101M2G--A2225S
|
Avnet Americas | Aluminum Electrolytic Capacitor 100uF 20% 2-Pin Snap-In - Bulk (Alt: LSG101M2G--A2225S) Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG101M2G--A2225S
LSG101M2G--A2225S CAD Models
LSG101M2G--A2225S Part Data Attributes
|
LSG101M2G--A2225S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG101M2G--A2225S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.6 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG101M2G--A2225S
This table gives cross-reference parts and alternative options found for LSG101M2G--A2225S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG101M2G--A2225S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209456101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LSG101M2G--A2225S vs MAL209456101E3 |
400MXG100MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSG101M2G--A2225S vs 400MXG100MOOESN22X25 |
EETHC2G101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LSG101M2G--A2225S vs EETHC2G101HJ |
ECHA401VSN101MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LSG101M2G--A2225S vs ECHA401VSN101MP25M |
381LQ101M400H012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LSG101M2G--A2225S vs 381LQ101M400H012+D |
NRLPW101M400V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LSG101M2G--A2225S vs NRLPW101M400V22X25SF |