Part Details for LSG122M1J--A2225S by Surge Components Inc
Overview of LSG122M1J--A2225S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG122M1J--A2225S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG122M1J--A2225S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1200uF 20% 2-Pin Snap-In - Bulk (Alt: LSG122M1J--A2225S) Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSG122M1J--A2225S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1200uF 20% 2-Pin Snap-In - Bulk (Alt: LSG122M1J--A2225S) Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG122M1J--A2225S
LSG122M1J--A2225S CAD Models
LSG122M1J--A2225S Part Data Attributes:
|
LSG122M1J--A2225S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG122M1J--A2225S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 332 mΩ | |
Leakage Current | 0.82 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG122M1J--A2225S
This table gives cross-reference parts and alternative options found for LSG122M1J--A2225S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG122M1J--A2225S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63VXG1200MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LSG122M1J--A2225S vs 63VXG1200MEFCSN22X25 |
B41252A8128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LSG122M1J--A2225S vs B41252A8128M007 |
LG063M1200BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LSG122M1J--A2225S vs LG063M1200BPF-2225 |
B41252A8128M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LSG122M1J--A2225S vs B41252A8128M067 |
381LX122M063H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LSG122M1J--A2225S vs 381LX122M063H012D |
B41252A8128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LSG122M1J--A2225S vs B41252A8128M002 |
B41252A8128M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LSG122M1J--A2225S vs B41252A8128M062 |
B41252A8128M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LSG122M1J--A2225S vs B41252A8128M067 |
B41252A8128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LSG122M1J--A2225S vs B41252A8128M000 |
B41252A8128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LSG122M1J--A2225S vs B41252A8128M000 |