Part Details for LSG332M1J--A2535S by Surge Components Inc
Overview of LSG332M1J--A2535S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG332M1J--A2535S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG332M1J--A2535S
|
Avnet Americas | Aluminum Electrolytic Capacitor 3300uF 20% 2-Pin Snap-In - Bulk (Alt: LSG332M1J--A2535S) Min Qty: 520 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSG332M1J--A2535S
|
Avnet Americas | Aluminum Electrolytic Capacitor 3300uF 20% 2-Pin Snap-In - Bulk (Alt: LSG332M1J--A2535S) Min Qty: 520 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG332M1J--A2535S
LSG332M1J--A2535S CAD Models
LSG332M1J--A2535S Part Data Attributes:
|
LSG332M1J--A2535S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG332M1J--A2535S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 121 mΩ | |
Leakage Current | 1.37 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2060 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG332M1J--A2535S
This table gives cross-reference parts and alternative options found for LSG332M1J--A2535S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG332M1J--A2535S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63MXC3300MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSG332M1J--A2535S vs 63MXC3300MOOESN25X35 |
63MXC3300MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSG332M1J--A2535S vs 63MXC3300MEFCSN25X35 |
63MXC3300MSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSG332M1J--A2535S vs 63MXC3300MSN25X35 |