Part Details for LSL14 by Suzhou Good-Ark Electronics Co Ltd
Overview of LSL14 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSL14
LSL14 CAD Models
LSL14 Part Data Attributes
|
LSL14
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LSL14
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LSL14
This table gives cross-reference parts and alternative options found for LSL14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSL14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSK14 | Rectifier Diode, | Continental Device India Ltd | LSL14 vs DSK14 |
SM5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Daco Semiconductor Co Ltd | LSL14 vs SM5819 |
SR104 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | LSL14 vs SR104 |
SS14LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | LSL14 vs SS14LH |
SS14LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | LSL14 vs SS14LW |
RB162L-40TE25 | Rectifier Diode, | ROHM Semiconductor | LSL14 vs RB162L-40TE25 |
FMKA140 | 1.0 Schottky Power Rectifier, DO-214AC (SMA), 5000-TAPE REEL | onsemi | LSL14 vs FMKA140 |
FSS14WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Fagor Electrónica | LSL14 vs FSS14WHE3TRTB |
MA2H736 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, HNMINIP2-J1, 2 PIN | Panasonic Electronic Components | LSL14 vs MA2H736 |
1N5819W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123, 2 PIN | DC Components Co Ltd | LSL14 vs 1N5819W |