Part Details for LSL36 by Surge Components Inc
Overview of LSL36 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSL36
LSL36 CAD Models
LSL36 Part Data Attributes
|
LSL36
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSL36
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LSL36
This table gives cross-reference parts and alternative options found for LSL36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSL36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | LSL36 vs SS36A-XX-TR30 |
SK36E | Rectifier Diode, | Surge Components Inc | LSL36 vs SK36E |
SK36 | Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM), | Galaxy Microelectronics | LSL36 vs SK36 |
FM360B-W-HF | Rectifier Diode, | Rectron Semiconductor | LSL36 vs FM360B-W-HF |
CDBCT360-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LSL36 vs CDBCT360-HF |
FM350AV-T | Rectifier Diode, | Rectron Semiconductor | LSL36 vs FM350AV-T |
SM360A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | LSL36 vs SM360A-C |
FM360B-T-HF | Rectifier Diode, | Rectron Semiconductor | LSL36 vs FM360B-T-HF |
FM360AV-W | Rectifier Diode, | Rectron Semiconductor | LSL36 vs FM360AV-W |
SK36G-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | LSL36 vs SK36G-CA2F-R |