Part Details for LSM121M2W--A3025 by Lelon Electronics Corp
Overview of LSM121M2W--A3025 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM121M2W--A3025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-LSM121M2W--A3025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 450 Volts 20% RoHS: Compliant | 50 |
|
$2.0600 / $5.5000 | Buy Now |
Part Details for LSM121M2W--A3025
LSM121M2W--A3025 CAD Models
LSM121M2W--A3025 Part Data Attributes
|
LSM121M2W--A3025
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LSM121M2W--A3025
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1659 mΩ | |
Leakage Current | 0.7 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 770 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSM121M2W--A3025
This table gives cross-reference parts and alternative options found for LSM121M2W--A3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM121M2W--A3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547B5127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LSM121M2W--A3025 vs B43547B5127M002 |
B43545A5127M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LSM121M2W--A3025 vs B43545A5127M060 |
B43545A5127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LSM121M2W--A3025 vs B43545A5127M002 |
B43547B5127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LSM121M2W--A3025 vs B43547B5127M000 |
B43547B5127M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LSM121M2W--A3025 vs B43547B5127M007 |
EETEE2W121KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LSM121M2W--A3025 vs EETEE2W121KJ |
B43545A5127M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LSM121M2W--A3025 vs B43545A5127M087 |
B43545A5127M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LSM121M2W--A3025 vs B43545A5127M082 |
HE2W127M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LSM121M2W--A3025 vs HE2W127M30025HA |
B43547B5127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LSM121M2W--A3025 vs B43547B5127M002 |