Part Details for LSM320DL by STMicroelectronics
Results Overview of LSM320DL by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM320DL Information
LSM320DL by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LSM320DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LSM320DL-ND
|
DigiKey | IMU ACCEL/MAG I2C/SPI 28LGA Min Qty: 2940 Container: Tray |
0 Tray |
|
$5.2275 | Buy Now |
|
DISTI #
LSM320DL
|
Avnet Americas | - Trays (Alt: LSM320DL) COO: Malta RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
V79:2366_17799593
|
Arrow Electronics | Accelerometer and Gyroscope Digital Output 2.5V/3.3V 28-Pin LGA Tray COO: Malta RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1221 | Americas - 940 |
|
$3.4140 | Buy Now |
|
DISTI #
26120187
|
Verical | Accelerometer and Gyroscope Digital Output 2.5V/3.3V 28-Pin LGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1221 | Americas - 940 |
|
$3.4140 | Buy Now |
|
DISTI #
V79:2366_17799593
|
Arrow Electronics | Accelerometer and Gyroscope Digital Output 2.5V/3.3V 28-Pin LGA Tray COO: Malta RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1221 | Americas - 940 |
|
$3.4140 | Buy Now |
|
DISTI #
26120187
|
Verical | Accelerometer and Gyroscope Digital Output 2.5V/3.3V 28-Pin LGA Tray COO: Malta RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1221 | Americas - 940 |
|
$3.4140 | Buy Now |
|
DISTI #
V79:2366_17799593
|
Arrow Electronics | Accelerometer and Gyroscope Digital Output 2.5V/3.3V 28-Pin LGA Tray COO: Malta RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1221 | Americas - 940 |
|
$3.4140 | Buy Now |
|
DISTI #
26120187
|
Verical | Accelerometer and Gyroscope Digital Output 2.5V/3.3V 28-Pin LGA Tray COO: Malta RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1221 | Americas - 940 |
|
$3.4140 | Buy Now |
|
|
Vyrian | Analog Circuit, PQCC28 | 4818 |
|
RFQ |
US Tariff Estimator: LSM320DL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LSM320DL
LSM320DL Part Data Attributes
|
|
LSM320DL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM320DL
STMicroelectronics
Analog Circuit, PQCC28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PQCC-N28 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.18X.3,24 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Quad |