Part Details for LSM330DL by STMicroelectronics
Results Overview of LSM330DL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM330DL Information
LSM330DL by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LSM330DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LSM330DL-ND
|
DigiKey | IMU ACCEL/MAG I2C/SPI 28LGA Min Qty: 2940 Container: Tray |
0 Tray |
|
$5.7375 | Buy Now |
|
|
Vyrian | Analog Circuit, 1 Func, CMOS, PBGA28 | 7016 |
|
RFQ |
US Tariff Estimator: LSM330DL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSM330DL Part Data Attributes
|
|
LSM330DL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM330DL
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBGA28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 7.50 X 4.40 Mm, 1.10 Mm Height, Green, Plastic, Lga-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PBGA-B28 | |
| Length | 7.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFLGA | |
| Package Equivalence Code | LCC28,.18X.3,24 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
LSM330DL Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first power up the VDDIO pin, followed by the VDD pin. This ensures that the internal voltage regulators are properly initialized.
-
To configure the LSM330DL for low-power mode, set the LPEN bit in the CTRL_REG1 register to 1. This reduces the current consumption to approximately 10 μA.
-
The INT1 and INT2 pins are interrupt pins that can be configured to generate interrupts based on various events, such as data ready, FIFO threshold, or motion detection.
-
The LSM330DL does not require calibration. It is a self-contained accelerometer that provides accurate measurements without the need for external calibration.
-
The maximum sampling rate of the LSM330DL is 1.344 kHz, which can be achieved by setting the ODR (Output Data Rate) register to 1344 Hz.