| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSM6DSLTR | STMicroelectronics | $2.7024 | Accelerometer/Gyroscope, Digital, MEMS, 14 Pin, Plastic | LSM330TR vs LSM6DSLTR |
Part Details for LSM330TR by STMicroelectronics
Results Overview of LSM330TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM330TR Information
LSM330TR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LSM330TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14381-2-ND
|
DigiKey | IMU ACCEL/GYRO I2C/SPI 24TFLGA Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3979 | Buy Now |
|
|
Chip Stock | iNEMO inertial module: 3D accelerometer and 3D gyroscope | 8000 |
|
RFQ | |
|
|
Vyrian | Analog Circuit, 1 Func, CMOS, PBGA24 | 11645 |
|
RFQ | |
|
|
Win Source Electronics | IMU ACCEL/GYRO I2C/SPI 24TFLGA | 6500 |
|
$3.2340 / $4.1772 | Buy Now |
US Tariff Estimator: LSM330TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSM330TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LSM330TR Part Data Attributes
|
|
LSM330TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM330TR
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBGA24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 3.50 Mm, 1mm Height, Green, Plastic, Lga-24 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PBGA-B24 | |
| JESD-609 Code | e4 | |
| Length | 3.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFLGA | |
| Package Equivalence Code | LCC24,.12X.14,17 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.027 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Gold | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.43 Mm | |
| Terminal Position | Bottom | |
| Width | 3 Mm |
Alternate Parts for LSM330TR
This table gives cross-reference parts and alternative options found for LSM330TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM330TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LSM330TR Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first power up the VDDIO pin, followed by the VDD pin. This ensures that the internal voltage regulators are properly initialized.
-
To configure the LSM330TR for low-power mode, set the LPEN bit in the CTRL_REG1 register to 1. This reduces the current consumption to approximately 10 μA.
-
The INT1 and INT2 pins are interrupt pins that can be configured to generate interrupts based on various events, such as data ready, FIFO threshold, or motion detection.
-
The LSM330TR does not require calibration. It is a self-contained accelerometer that provides accurate measurements without the need for external calibration.
-
The maximum sampling rate of the LSM330TR is 10 kHz, but it can be adjusted to lower rates depending on the application requirements.