Part Details for LSM6DS0 by STMicroelectronics
Results Overview of LSM6DS0 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM6DS0 Information
LSM6DS0 by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LSM6DS0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | INEMO INERTIAL MODULE, 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS, PBGA16 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | INEMO INERTIAL MODULE, 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS, PBGA16 | 19400 |
|
RFQ |
US Tariff Estimator: LSM6DS0 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LSM6DS0
LSM6DS0 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LSM6DS0 Part Data Attributes
|
|
LSM6DS0
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DS0
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBGA16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 3 Mm, 0.86 Mm Height, Green, Plastic, Lga-16 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PBGA-B16 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFLGA | |
| Package Equivalence Code | LGA16,1X1,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 0.86 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.71 V | |
| Supply Voltage-Nom (Vsup) | 2.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for LSM6DS0
This table gives cross-reference parts and alternative options found for LSM6DS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM6DS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSM6DS3TR | STMicroelectronics | $1.7623 | Analog Circuit, 1 Func, CMOS, PBGA14 | LSM6DS0 vs LSM6DS3TR |
| LSM330DLC | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, BGA28 | LSM6DS0 vs LSM330DLC |
| LSM330DLCTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, BGA28 | LSM6DS0 vs LSM330DLCTR |
LSM6DS0 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to power up the device with a stable voltage supply, then wait for at least 10ms before sending any commands or configuring the device.
-
The self-test feature is used to verify the integrity of the sensor's internal signal chain. To use self-test, set the ST1 and ST2 bits in the CTRL3_C register to 1, then read the output of the sensor to verify that the self-test is working correctly.
-
The FIFO buffer is used to store sensor data when the device is operating in FIFO mode. The FIFO buffer can store up to 4096 bytes of data, and can be used to reduce the number of interrupts generated by the device.
-
To configure the LSM6DS0 for low-power operation, set the LP_MODE bit in the CTRL1_XL register to 1. This will reduce the power consumption of the device, but may also reduce the accuracy of the sensor data.
-
The high-pass filter is used to remove gravity and other low-frequency signals from the sensor data, while the low-pass filter is used to remove high-frequency noise from the sensor data. The high-pass filter is typically used for applications such as gesture recognition, while the low-pass filter is typically used for applications such as motion tracking.