LSN-1.5/10-D12BJ-C
Description: DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SIP-9/11

Overview of LSN-1.5/10-D12BJ-C by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for LSN-1.5/10-D12BJ-C by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSN-1.5/10-D12BJ-C by Murata Power Solutions

LSN-1.5/10-D12BJ-C
Murata Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Part Package Code
MODULE
Package Description
,
Pin Count
9/11
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-P9
JESD-609 Code
e3
Length
50.8 mm
Load Regulation-Max
0.25%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
68 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.65 V
Output Voltage-Min
1.35 V
Output Voltage-Nom
1.5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN OVER NICKEL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Width
13.97 mm
Want to compare parts?
  1. LSN-1.5/10-D12BJ-C
    Murata Power Solutions
    DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SIP-9/11
    VS

Alternate Parts for LSN-1.5/10-D12BJ-C

This table gives cross-reference parts and alternative options found for LSN-1.5/10-D12BJ-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSN-1.5/10-D12BJ-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LSN-1.5/10-D12BJ DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/9 C&D Technologies Inc LSN-1.5/10-D12BJ-C vs LSN-1.5/10-D12BJ
LSN-1.5/10-D12BJ DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/10 Murata Power Solutions LSN-1.5/10-D12BJ-C vs LSN-1.5/10-D12BJ
LSN-1.5/10-D12BJ-C DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SIP-9/11 Murata Manufacturing Co Ltd LSN-1.5/10-D12BJ-C vs LSN-1.5/10-D12BJ-C
Part Number Description Manufacturer Compare
LSN-1.5/10-D12BJ DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/10 Murata Power Solutions LSN-1.5/10-D12BJ-C vs LSN-1.5/10-D12BJ
LSN-1.5/10-D12BJ DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/9 C&D Technologies Inc LSN-1.5/10-D12BJ-C vs LSN-1.5/10-D12BJ
LSN-1.5/10-D12BJ-C DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SIP-9/11 Murata Manufacturing Co Ltd LSN-1.5/10-D12BJ-C vs LSN-1.5/10-D12BJ-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSN-1.5/10-D12BJ-C by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSN-1.5/10-D12BJ-C by Murata Power Solutions

Select Manufacturer
Which Manufacturer of LSN-1.5/10-D12BJ-C would you like to use for your alert(s)?
  • Please alert me when LSN-1.5/10-D12BJ-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSN-1.5/10-D12BJ-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSN-1.5/10-D12BJ-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSN-1.5/10-D12BJ-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSN-1.5/10-D12BJ-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSN-1.5/10-D12BJ-C by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: