Filter Your Search
1 - 2 of 2 results
|
LSN-1.5/10-D12BJ-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 1.5 V | 13.2 V | 10.8 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 15 W | R-XSMA-P9 | e3 | Not Qualified | 68 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 13.97 mm | 50.8 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, SIP-9/11 | compliant | ||||||
|
LSN-1.5/10-D12BJ-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1.5 V | 13.2 V | 10.8 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 15 W | R-XSMA-P9 | e3 | Not Qualified | 68 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 13.97 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | , | compliant | MODULE | 9/11 | EAR99 |