Part Details for LSXN4L by Honeywell Sensing and Control
Results Overview of LSXN4L by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSXN4L Information
LSXN4L by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LSXN4L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39B120
|
Newark | Limit Switch, Dpdt, Rotary, 10A, 600Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Lsx Series Rohs Compliant: Yes |Honeywell LSXN4L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$766.2200 / $829.3700 | Buy Now |
|
DISTI #
LSXN4L-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.2000 | Buy Now |
|
DISTI #
785-LSXN4L
|
Mouser Electronics | Limit Switches HAZARDOUS LOCATION RoHS: Compliant | 0 |
|
$513.4300 | Order Now |
|
DISTI #
70727578
|
RS | LIMIT SWITCH, NON PLUG-IN, SIDE ROTARY, 2NC/2NO, MAINTAINED Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$769.1100 | RFQ |
|
|
Onlinecomponents.com | Limit Switch - DPDT (DB/DM) - On-On - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary (No Lever) Actuator - Screw Terminal - Chassis Mount. COO: Mexico RoHS: Compliant |
1 In Stock |
|
$489.9400 / $1,211.0000 | Buy Now |
|
DISTI #
69227000
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 1 |
|
$1,695.4000 | Buy Now |
|
DISTI #
LSXN4L
|
TTI | Limit Switches HAZARDOUS LOCATION RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$513.4300 | Buy Now |
|
DISTI #
LSXN4L
|
FDH Electronics | Switches | 0 |
|
Buy Now RFQ | |
|
|
Master Electronics | Limit Switch - DPDT (DB/DM) - On-On - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary (No Lever) Actuator - Screw Terminal - Chassis Mount. COO: Mexico RoHS: Compliant |
1 In Stock |
|
$489.9400 / $1,211.0000 | Buy Now |
|
|
Neutron USA | Limit Switches HAZARDOUS LOCATION, DPDT, Lever, 10A 600V | 1 |
|
$1,790.7200 | Buy Now |
US Tariff Estimator: LSXN4L by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LSXN4L
LSXN4L Part Data Attributes
|
|
LSXN4L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSXN4L
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Type | Side Rotary | |
| Body Breadth | 41.4 Mm | |
| Body Height | 116.8 Mm | |
| Body Length or Diameter | 50.8 Mm | |
| Contact (AC) Max Rating R Load | 10a@600vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@240vdc | |
| Contact Voltage(AC)-Max | 600 V | |
| Contact Voltage(DC)-Max | 240 V | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 121 °C | |
| Operating Temperature-Min | -1 °C | |
| Sealing | Explosion Proof | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Dpdt | |
| Switch Type | Snap Acting/Limit Switch | |
| Terminal Finish | Silver (Ag) | |
| Termination Type | Screw |