| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FT1007MH | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8 | LT1007ML vs FT1007MH |
| LT1007MH | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8 | LT1007ML vs LT1007MH |
| LT1007XH#TRPBF | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8 | LT1007ML vs LT1007XH#TRPBF |
| MXL1007MH | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8 | LT1007ML vs MXL1007MH |
| LT1007XH | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8 | LT1007ML vs LT1007XH |
| LT1007MH | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8 | LT1007ML vs LT1007MH |
| LT1007XH#PBF | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8 | LT1007ML vs LT1007XH#PBF |
Part Details for LT1007ML by Texas Instruments
Results Overview of LT1007ML by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1007ML Information
LT1007ML by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1007ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PBCY8 | 6181 |
|
RFQ |
US Tariff Estimator: LT1007ML by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1007ML Part Data Attributes
|
|
LT1007ML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1007ML
Texas Instruments
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PBCY8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | Metal Can, To-99, 8 Pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.055 µA | |
| Bias Current-Max (IIB) @25C | 0.055 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 126 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 60 µV | |
| JESD-30 Code | O-PBCY-T8 | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 4.7 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 3500000 | |
| Wideband | No |
Alternate Parts for LT1007ML
This table gives cross-reference parts and alternative options found for LT1007ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.