| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA37BJQ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 | LT1007MLB vs OPA37BJQ |
| MC35001AGDS | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, MBCY8 | LT1007MLB vs MC35001AGDS |
| 3522L | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 950uV Offset-Max, MBCY8 | LT1007MLB vs 3522L |
| OPA37EJ-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8 | LT1007MLB vs OPA37EJ-BSS2 |
| CA0741T1 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | LT1007MLB vs CA0741T1 |
| 3501B | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | LT1007MLB vs 3501B |
| OPA105VM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8 | LT1007MLB vs OPA105VM |
| 3528AMQ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8 | LT1007MLB vs 3528AMQ |
| OPA21AJ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 | LT1007MLB vs OPA21AJ |
| HA2-5100-2 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 | LT1007MLB vs HA2-5100-2 |
Part Details for LT1007MLB by Texas Instruments
Results Overview of LT1007MLB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1007MLB Information
LT1007MLB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1007MLB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86115027
|
Verical | LT1007MLB Min Qty: 33 Package Multiple: 1 Date Code: 8901 | Americas - 643 |
|
$9.2250 / $11.5250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 643 |
|
$7.3800 / $9.2200 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8 | 5120 |
|
RFQ |
US Tariff Estimator: LT1007MLB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1007MLB Part Data Attributes
|
|
LT1007MLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1007MLB
Texas Instruments
Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Bcy-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.095 µA | |
| Bias Current-Max (IIB) @25C | 0.055 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 126 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 160 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 11.3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 1500000 | |
| Wideband | No |
Alternate Parts for LT1007MLB
This table gives cross-reference parts and alternative options found for LT1007MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.