Part Details for LT1009CZ#TR by Analog Devices Inc
Results Overview of LT1009CZ#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1009CZ#TR Information
LT1009CZ#TR by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1009CZ#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1009CZTR-ND
|
DigiKey | IC VREF SHUNT 2.5V TO92-3 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
US Tariff Estimator: LT1009CZ#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1009CZ#TR
LT1009CZ#TR Part Data Attributes
|
|
LT1009CZ#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1009CZ#TR
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | To-92, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Reference Voltage Can Be Adjusted To +/-5% | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.505 V | |
| Output Voltage-Min | 2.495 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes |
Alternate Parts for LT1009CZ#TR
This table gives cross-reference parts and alternative options found for LT1009CZ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009CZ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1009CZ#PBF | Analog Devices Inc | $2.7530 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | LT1009CZ#TR vs LT1009CZ#PBF |
| LT1009CZ#TR | Linear Technology | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LT1009CZ#TR vs LT1009CZ#TR |
| LT1009CZ#TRPBF | Linear Technology | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | LT1009CZ#TR vs LT1009CZ#TRPBF |
| LT1009CZ | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LT1009CZ#TR vs LT1009CZ |
| FT1009CZ | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable | LT1009CZ#TR vs FT1009CZ |
| LT1009CZ | Linear Technology | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LT1009CZ#TR vs LT1009CZ |
| LT1009CZ#TRPBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | LT1009CZ#TR vs LT1009CZ#TRPBF |
| LT1009CZ#PBF | Linear Technology | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | LT1009CZ#TR vs LT1009CZ#PBF |