-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1009S8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7643
|
Newark | Volt Ref, 2.5V, Soic-8, 0 To 70Deg C, Voltage Reference Type:Shunt, Product Range:Lt1009 Series, Initial Accuracy:0.4%, Temperature Coefficient:25Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1009S8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 352 |
|
$4.2200 / $6.7400 | Buy Now |
DISTI #
505-LT1009S8#PBF-ND
|
DigiKey | IC VREF SHUNT 0.4% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14543 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
584-LT1009S8#PBF
|
Mouser Electronics | Voltage References 2.5V Ref RoHS: Compliant | 1693 |
|
$3.2500 / $6.4800 | Buy Now |
|
Analog Devices Inc | 2.5V Ref Min Qty: 1 Package Multiple: 100 | 3909 |
|
$3.2508 / $6.4800 | Buy Now |
|
Rochester Electronics | LT1009 - Volt Reference 2.5V RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$3.0000 / $3.5300 | Buy Now |
DISTI #
LT1009S8PBF
|
TME | IC: voltage reference source, 2.5V, ±0.4%, SO8, 20mA Min Qty: 1 | 0 |
|
$3.0000 / $4.4900 | RFQ |
DISTI #
LT1009S8#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1200 / $3.4300 | Buy Now |
DISTI #
4031176
|
element14 Asia-Pacific | VOLT REF, 2.5V, SOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 352 |
|
$3.6315 / $6.8719 | Buy Now |
DISTI #
4031176
|
Farnell | VOLT REF, 2.5V, SOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 352 |
|
$3.4691 / $6.3998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1009S8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1009S8#PBF
Analog Devices Inc
LT1009S8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLATSIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1009S8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009S8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1009S8#TR | LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1009S8#PBF vs LT1009S8#TR |
LT1009S8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | Analog Devices Inc | LT1009S8#PBF vs LT1009S8 |
LT1009S8#TRPBF | LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1009S8#PBF vs LT1009S8#TRPBF |
LT1009CS8 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, SO-8, Voltage Reference | Linear Technology | LT1009S8#PBF vs LT1009CS8 |
LT1009S8 | LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1009S8#PBF vs LT1009S8 |
FT1009S8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LT1009S8#PBF vs FT1009S8 |