Part Details for LT1009S8#TR by Linear Technology
Results Overview of LT1009S8#TR by Linear Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1009S8#TR Information
LT1009S8#TR by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1009S8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4149 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 2 | 1380 |
|
$1.8368 / $4.4800 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 345 |
|
$1.8368 / $4.4800 | Buy Now |
|
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 2000 |
|
Buy Now | |
|
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 1104 |
|
$2.4000 / $6.0000 | Buy Now |
|
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 276 |
|
$2.6000 / $6.0000 | Buy Now |
|
|
Chip Stock | 2.5VREFERENCETwoTerminalVoltageReference,1Output,2.5V,Trim/Adjustable,BIPolar,PDSO8 | 47090 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 2110 |
|
RFQ | |
|
|
Win Source Electronics | 43590 |
|
$1.6783 / $2.1678 | Buy Now |
US Tariff Estimator: LT1009S8#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1009S8#TR
LT1009S8#TR Part Data Attributes
|
|
LT1009S8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1009S8#TR
Linear Technology
LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Reference Voltage Can Be Adjusted To +/-5% | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.51 V | |
| Output Voltage-Min | 2.49 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.4% | |
| Width | 3.9 Mm |
Alternate Parts for LT1009S8#TR
This table gives cross-reference parts and alternative options found for LT1009S8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009S8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1009S8#PBF | Analog Devices Inc | $2.4758 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LT1009S8#TR vs LT1009S8#PBF |
| LT1009S8#TRPBF | Analog Devices Inc | $3.5036 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LT1009S8#TR vs LT1009S8#TRPBF |
| LT1009S8 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LT1009S8#TR vs LT1009S8 |
LT1009S8#TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1009S8#TR involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the output capacitor has a low ESR and is properly sized for the output current. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage that can be applied to the LT1009S8#TR is 15V. Exceeding this voltage can cause damage to the device.
-
The LT1009S8#TR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The power dissipation of the LT1009S8#TR can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.