Part Details for LT1010CT#31PBF by Analog Devices Inc
Results Overview of LT1010CT#31PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1010CT#31PBF Information
LT1010CT#31PBF by Analog Devices Inc is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1010CT#31PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6910 |
|
RFQ |
US Tariff Estimator: LT1010CT#31PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1010CT#31PBF
LT1010CT#31PBF Part Data Attributes
|
|
LT1010CT#31PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1010CT#31PBF
Analog Devices Inc
Buffer Amplifier, 1 Func, BIPolar, PZFM5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-220, 5 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 800 µA | |
| Bias Current-Max (IIB) @25C | 500 µA | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -10 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | ZIP5,.15,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Slew Rate-Min | 75 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Zig-Zag |