Part Details for LT1011IS8#PBF by Analog Devices Inc
Results Overview of LT1011IS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1011IS8#PBF Information
LT1011IS8#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1011IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7652
|
Newark | Comparator, Soic-8, -40 To 85Deg C, Comparator Type:Voltage, No. Of Channels:1Channels, Response Time/Propogation Delay:150Ns, Supply Voltage Range:3V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1011IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1215 |
|
$3.3000 / $7.9000 | Buy Now |
|
DISTI #
LT1011IS8#PBF-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4702 In Stock |
|
$3.4554 / $6.1100 | Buy Now |
|
DISTI #
584-LT1011IS8#PBF
|
Mouser Electronics | Analog Comparators V Comp RoHS: Compliant | 379 |
|
$3.2000 / $7.6700 | Buy Now |
|
|
Analog Devices Inc | V Comp Package Multiple: 100 | 941 |
|
$2.5600 / $7.6700 | Buy Now |
|
|
Quest Components | COMPARATOR, 1 FUNC, 3000UV OFFSET-MAX, 150NS RESPONSE TIME, BIPOLAR, PDSO8 | 28 |
|
$6.7000 / $10.0500 | Buy Now |
|
|
Quest Components | COMPARATOR, 1 FUNC, 3000UV OFFSET-MAX, 150NS RESPONSE TIME, BIPOLAR, PDSO8 | 8 |
|
$3.7350 / $7.4700 | Buy Now |
|
DISTI #
LT1011IS8PBF
|
TME | IC: comparator, universal, Cmp: 1, 250ns, SMT, SO8, tube Min Qty: 1 | 0 |
|
$4.7000 / $5.7300 | RFQ |
|
DISTI #
LT1011IS8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3000 / $3.6300 | Buy Now |
US Tariff Estimator: LT1011IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1011IS8#PBF
LT1011IS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1011IS8#PBF Part Data Attributes
|
|
LT1011IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1011IS8#PBF
Analog Devices Inc
Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 150 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LT1011IS8#PBF
This table gives cross-reference parts and alternative options found for LT1011IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1011IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FT1011IS8 | Force Technologies Ltd | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, PDSO8 | LT1011IS8#PBF vs FT1011IS8 |
LT1011IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1011IS8#PBF is 1.4W, which is dependent on the package thermal resistance and the ambient temperature.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin of the device. Additionally, the input and output pins should be bypassed with capacitors to ground to reduce noise and oscillations.
-
The recommended input voltage range for the LT1011IS8#PBF is 2.7V to 36V, although the device can operate with input voltages as low as 2.2V with reduced performance.
-
To protect the LT1011IS8#PBF from overvoltage and undervoltage conditions, it is recommended to use voltage clamping devices such as zener diodes or transient voltage suppressors (TVS) at the input pins.
-
The thermal shutdown temperature of the LT1011IS8#PBF is typically 150°C, although this can vary depending on the specific device and operating conditions.