Datasheets
packagee
LT1013AMFKB by:
Texas Instruments

Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CQCC20

Part Details for LT1013AMFKB by Texas Instruments

Results Overview of LT1013AMFKB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LT1013AMFKB Information

LT1013AMFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1013AMFKB Texas Instruments Dual Precision Operational Amplifier 20-LCCC -55 to 125

Price & Stock for LT1013AMFKB

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CQCC20 5833
RFQ

US Tariff Estimator: LT1013AMFKB by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT1013AMFKB
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LT1013AMFKB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1013AMFKB Part Data Attributes

LT1013AMFKB Texas Instruments
Buy Now Datasheet
Compare Parts:
LT1013AMFKB Texas Instruments Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CQCC20
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.03 µA
Bias Current-Max (IIB) @25C 0.02 µA
Common-mode Reject Ratio-Min 100 Db
Common-mode Reject Ratio-Nom 117 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0013 µA
Input Offset Voltage-Max 150 µV
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 Mm
Low-Bias No
Low-Offset Yes
Micropower Yes
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Screening Level 38535q/M;38534h;883b
Seated Height-Max 2.03 Mm
Slew Rate-Min 0.2 V/Us
Slew Rate-Nom 0.4 V/Us
Supply Current-Max 1.1 Ma
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Unity Gain BW-Nom 700
Voltage Gain-Min 800000
Wideband No
Width 8.89 Mm

Alternate Parts for LT1013AMFKB

This table gives cross-reference parts and alternative options found for LT1013AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-88760012X Micross Components Check for Price Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CQCC20 LT1013AMFKB vs 5962-88760012X
Part Number Manufacturer Composite Price Description Compare
LT1013CD Texas Instruments $1.1235 Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 LT1013AMFKB vs LT1013CD
LT1013DD Texas Instruments $1.4448 Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 LT1013AMFKB vs LT1013DD
OP297FP Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8 LT1013AMFKB vs OP297FP
MXL1013DS8 Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 LT1013AMFKB vs MXL1013DS8
LT1013AMFK Texas Instruments Check for Price Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CQCC20 LT1013AMFKB vs LT1013AMFK
LT1013DIDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 LT1013AMFKB vs LT1013DIDRG4
LT1013IS8 Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 LT1013AMFKB vs LT1013IS8
LT1013CJG Texas Instruments Check for Price Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8 LT1013AMFKB vs LT1013CJG
LT1013IP Texas Instruments Check for Price Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, PDIP8 LT1013AMFKB vs LT1013IP
FT1013IS8 Force Technologies Ltd Check for Price Operational Amplifier, 2 Func, 800uV Offset-Max, PDSO8 LT1013AMFKB vs FT1013IS8
equivalents icon

LT1013AMFKB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1013AMFKB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1013AMFKB by Texas Instruments

Select Manufacturer
Which Manufacturer of LT1013AMFKB would you like to use for your alert(s)?
  • Please alert me when LT1013AMFKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1013AMFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1013AMFKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1013AMFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1013AMFKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1013AMFKB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: