| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013DN8#PBF | Analog Devices Inc | $2.9086 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | LT1013DP vs LT1013DN8#PBF |
| LT1013DN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8 | LT1013DP vs LT1013DN8 |
| LT1013DN8#PBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | LT1013DP vs LT1013DN8#PBF |
| MXL1013DN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8 | LT1013DP vs MXL1013DN8 |
| LT1013DN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | LT1013DP vs LT1013DN8 |
| FT1013DN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, PDIP8 | LT1013DP vs FT1013DN8 |
| LT1013DN8#TRPBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | LT1013DP vs LT1013DN8#TRPBF |
| MXL1013DN8+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8 | LT1013DP vs MXL1013DN8+ |
Part Details for LT1013DP by Texas Instruments
Results Overview of LT1013DP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013DP Information
LT1013DP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1013DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7045-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
0 Tube |
|
$3.5618 / $6.3000 | Buy Now |
|
DISTI #
595-LT1013DP
|
Mouser Electronics | Precision Amplifiers Dual Prec RoHS: Compliant | 355 |
|
$3.5400 / $6.4300 | Buy Now |
|
DISTI #
85999732
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 9801 | Americas - 17423 |
|
$2.9375 / $3.4875 | Buy Now |
|
DISTI #
85992298
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 1331 |
|
$2.9375 / $3.4875 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 1000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDIP8 | 100 |
|
$2.3498 / $5.4225 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 1000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDIP8 | 3 |
|
$4.6025 / $5.5230 | Buy Now |
|
|
Rochester Electronics | IC VOL REF Shunt Fixed 2.5V 10mA ±0.2% TO-226-3 T/R RoHS: Compliant Status: Active Min Qty: 1 | 18824 |
|
$2.3500 / $2.9400 | Buy Now |
US Tariff Estimator: LT1013DP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1013DP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1013DP Part Data Attributes
|
|
LT1013DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1013DP
Texas Instruments
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bias Current-Max (IIB) @25C | 0.03 µA | |
| Common-mode Reject Ratio-Min | 97 Db | |
| Common-mode Reject Ratio-Nom | 114 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LT1013DP
This table gives cross-reference parts and alternative options found for LT1013DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT1013DP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1013DP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the LT1013DP can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1.5MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10pF to 100pF) in parallel with the feedback resistor to reduce oscillations.
-
The input impedance of the LT1013DP is typically around 1MΩ, but it can vary depending on the specific application and operating conditions. It's essential to consider this when designing the input stage of your circuit.
-
The LT1013DP is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate in extreme temperatures, consider using a more specialized op-amp designed for high-temperature applications.