Part Details for LT1013DS8#TR by Linear Technology
Results Overview of LT1013DS8#TR by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013DS8#TR Information
LT1013DS8#TR by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1013DS8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1199 |
|
RFQ | ||
|
|
Bristol Electronics | 143 |
|
RFQ | ||
|
|
Greenchips | Date Code: 04+ | 349 |
|
RFQ | |
|
|
Vyrian | Amplifiers | 5988 |
|
RFQ |
US Tariff Estimator: LT1013DS8#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1013DS8#TR
LT1013DS8#TR Part Data Attributes
|
|
LT1013DS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1013DS8#TR
Linear Technology
LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 97 Db | |
| Common-mode Reject Ratio-Nom | 113 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1013DS8#TR
This table gives cross-reference parts and alternative options found for LT1013DS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013DS8#PBF | Linear Technology | Check for Price | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1013DS8#TR vs LT1013DS8#PBF |
| LT1013IS8#TRPBF | Linear Technology | Check for Price | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1013DS8#TR vs LT1013IS8#TRPBF |
| LT1013CDG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 400uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | LT1013DS8#TR vs LT1013CDG4 |
| LT1013DS8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | LT1013DS8#TR vs LT1013DS8 |
| LT1013IS8 | Linear Technology | Check for Price | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1013DS8#TR vs LT1013IS8 |
| LT1013CDRE4 | Texas Instruments | Check for Price | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 | LT1013DS8#TR vs LT1013CDRE4 |
| MXL1013DS8-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SOP-8 | LT1013DS8#TR vs MXL1013DS8-T |
| FT1013DS8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, PDSO8, PLASTIC, SOP-8 | LT1013DS8#TR vs FT1013DS8 |
| LT1013IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DS8#TR vs LT1013IS8#TR |
LT1013DS8#TR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1013DS8#TR is 1.4W, which is dependent on the ambient temperature and the thermal resistance of the package.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to avoid using capacitors with high ESR (Equivalent Series Resistance). Additionally, the input capacitor should be placed close to the device and have a low ESR.
-
The minimum input voltage required for the LT1013DS8#TR to operate is 2.7V, but it is recommended to use an input voltage of at least 3V to ensure proper operation.
-
Yes, the LT1013DS8#TR can be used as a current source by connecting a resistor between the output and the adjust pin, and then connecting the adjust pin to a voltage source. The current output will be determined by the resistor value and the voltage source.
-
To protect the LT1013DS8#TR from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a voltage monitor IC that can detect and respond to voltage faults. Additionally, a fuse or a current limiting resistor can be used to protect the device from overcurrent conditions.