Part Details for LT1013DS8#TRPBF by Analog Devices Inc
Results Overview of LT1013DS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013DS8#TRPBF Information
LT1013DS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1013DS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4499
|
Newark | Op-Amp, 0 To 70Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1013DS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3603 |
|
$3.7900 / $4.8100 | Buy Now |
|
DISTI #
505-LT1013DS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6507 In Stock |
|
$3.7875 / $8.6900 | Buy Now |
|
DISTI #
584-LT1013DS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x Prec Op Amp RoHS: Compliant | 25033 |
|
$3.7800 / $6.7500 | Buy Now |
|
|
Analog Devices Inc | 2x Prec Op Amp Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.0300 / $8.6900 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 99 |
|
$2.9118 / $6.7200 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 400UV OFFSET-MAX, BIPOLAR, PDSO8 | 674 |
|
$5.0970 / $10.1940 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 400UV OFFSET-MAX, BIPOLAR, PDSO8 | 79 |
|
$4.2000 / $9.0000 | Buy Now |
|
DISTI #
LT1013DS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9200 / $4.0700 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99LT1013MatteTin(Sn)opampamplifiercircuit4.903mm0.05muA15V100dB | 7210 |
|
RFQ |
US Tariff Estimator: LT1013DS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1013DS8#TRPBF
LT1013DS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1013DS8#TRPBF Part Data Attributes
|
|
LT1013DS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1013DS8#TRPBF
Analog Devices Inc
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 97 Db | |
| Common-mode Reject Ratio-Nom | 113 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.903 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for LT1013DS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1013DS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013IS8#TRPBF | Analog Devices Inc | $6.5932 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DS8#TRPBF vs LT1013IS8#TRPBF |
LT1013DS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1013DS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, ensure that the output capacitor is within the recommended range (10uF to 100uF), the input capacitor is at least 10uF, and the output voltage is within the recommended range (1.2V to 15V). Also, avoid capacitive loads and ensure the device is properly decoupled.
-
The maximum power dissipation of the LT1013DS8 is 1.4W. However, this can be limited by the thermal resistance of the package and the ambient temperature. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range (-40°C to 125°C).
-
The LT1013DS8 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range.
-
Use voltage clamps or transient voltage suppressors to protect the device from overvoltage conditions. For undervoltage protection, use a voltage supervisor or a power-on reset circuit to ensure the device is not powered on during brownout conditions.