-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7662
|
Newark | Op-Amp, 0 To 70Deg C, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:15Narohs Compliant: Yes |Analog Devices LT1014CN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$8.3900 / $12.1600 | Buy Now |
DISTI #
LT1014CN#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
882 In Stock |
|
$7.4016 / $11.6900 | Buy Now |
DISTI #
584-LT1014CN#PBF
|
Mouser Electronics | Precision Amplifiers 4x Prec Op Amp RoHS: Compliant | 1388 |
|
$7.4000 / $11.6900 | Buy Now |
|
Analog Devices Inc | 4x Prec Op Amp Min Qty: 1 Package Multiple: 25 | 9227 |
|
$7.4016 / $11.6900 | Buy Now |
DISTI #
LT1014CN
|
TME | IC: operational amplifier, 5÷44V, Ch: 4, DIP14 Min Qty: 1 | 0 |
|
$8.0600 / $10.7000 | RFQ |
DISTI #
LT1014CN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 75 | 0 |
|
$7.1100 / $8.2600 | Buy Now |
DISTI #
SMC-LT1014CN#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1014CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1014CN#PBF
Analog Devices Inc
Quad Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1014CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014CN#TRPBF | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1014CN#PBF vs LT1014CN#TRPBF |
LT1014CN#PBF | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1014CN#PBF vs LT1014CN#PBF |
MXL1014CN | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | LT1014CN#PBF vs MXL1014CN |
LT1014CN | Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LT1014CN#PBF vs LT1014CN |
LT1014CJ#PBF | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014CN#PBF vs LT1014CJ#PBF |
LT1014CN | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1014CN#PBF vs LT1014CN |
LT1014CJ#TRPBF | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014CN#PBF vs LT1014CJ#TRPBF |
LT1014CN | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | LT1014CN#PBF vs LT1014CN |
FT1014CJ | Operational Amplifier, 4 Func, 300uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Force Technologies Ltd | LT1014CN#PBF vs FT1014CJ |
LT1014CN | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1014CN#PBF vs LT1014CN |