Part Details for LT1016CS8 by Linear Technology
Results Overview of LT1016CS8 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1016CS8 Information
LT1016CS8 by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1016CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1323 |
|
RFQ | ||
|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
|
Quest Components | IC,VOLT COMPARATOR, SINGLE, BIPOLAR, SOP, 8PIN, PLASTIC | 81 |
|
$4.6250 / $7.5000 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR, SINGLE, BIPOLAR, SOP, 8PIN, PLASTIC | 77 |
|
$6.6615 / $10.8024 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR, SINGLE, BIPOLAR, SOP, 8PIN, PLASTIC | 1 |
|
$7.2016 / $10.8024 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$5.0000 / $7.6900 | Buy Now |
|
|
Win Source Electronics | Comparator Single ±5V/10V 8-Pin SOIC N / IC COMPARATOR 10NS HI-SPD 8-SOIC | 8000 |
|
$4.2714 / $6.4071 | Buy Now |
US Tariff Estimator: LT1016CS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1016CS8
LT1016CS8 Part Data Attributes
|
|
LT1016CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1016CS8
Linear Technology
Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 13 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 10 Ns | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
Alternate Parts for LT1016CS8
This table gives cross-reference parts and alternative options found for LT1016CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1016CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1016IS8#TRPBF | Analog Devices Inc | $7.2491 | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | LT1016CS8 vs LT1016IS8#TRPBF |
| LT1016CS8#PBF | Linear Technology | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | LT1016CS8 vs LT1016CS8#PBF |
LT1016CS8 Frequently Asked Questions (FAQ)
-
The maximum power supply voltage that can be applied to the LT1016CS8 is ±18V, or 36V total supply voltage.
-
Yes, the LT1016CS8 can be used in single-supply applications, but the input common-mode voltage range is limited to within 2V of the positive supply rail.
-
The LT1016CS8 can source or sink up to 20mA of output current, making it suitable for driving small loads or back-terminating cables.
-
The LT1016CS8 has a bandwidth of 3MHz, making it suitable for audio and low-frequency applications, but not for high-frequency applications above 1MHz.
-
Yes, the LT1016CS8 is unity-gain stable, meaning it can be used in non-inverting configurations without oscillating or becoming unstable.