| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX913ESA+T | Maxim Integrated Products | $6.3735 | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | LT1016MJG vs MAX913ESA+T |
| MAX913ESA+ | Analog Devices Inc | $8.5831 | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | LT1016MJG vs MAX913ESA+ |
| MAX913ESA+T | Analog Devices Inc | $9.0243 | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | LT1016MJG vs MAX913ESA+T |
| MAX913ESA-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | LT1016MJG vs MAX913ESA-T |
| LT1016MJ8/883 | Linear Technology | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, CDIP8 | LT1016MJG vs LT1016MJ8/883 |
Part Details for LT1016MJG by Texas Instruments
Results Overview of LT1016MJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1016MJG Information
LT1016MJG by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1016MJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, CDIP8 | 7551 |
|
RFQ |
US Tariff Estimator: LT1016MJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1016MJG Part Data Attributes
|
|
LT1016MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1016MJG
Texas Instruments
Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Hermetic Sealed, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 13 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.6 Mm | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Totem Pole | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 10 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for LT1016MJG
This table gives cross-reference parts and alternative options found for LT1016MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1016MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.