Part Details for LT1017CS8#PBF by Linear Technology
Results Overview of LT1017CS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1017CS8#PBF Information
LT1017CS8#PBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1017CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | COMPARATOR, 2 FUNC, 1400UV OFFSET-MAX, 25000NS RESPONSE TIME, BIPOLAR, PDSO8 | 136 |
|
$13.7648 / $19.3568 | Buy Now |
|
|
Sense Electronic Company Limited | SOP8 | 149 |
|
RFQ |
US Tariff Estimator: LT1017CS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1017CS8#PBF
LT1017CS8#PBF Part Data Attributes
|
|
LT1017CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1017CS8#PBF
Linear Technology
Comparator, 2 Func, 1400uV Offset-Max, 25000ns Response Time, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.025 µA | |
| Bias Current-Max (IIB) @25C | 0.015 µA | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 25000 Ns | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage Limit-Max | 40 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LT1017CS8#PBF
This table gives cross-reference parts and alternative options found for LT1017CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1017CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1017CS8 | Analog Devices Inc | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8 | LT1017CS8#PBF vs LT1017CS8 |
| LT1017IS8#TR | Linear Technology | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8 | LT1017CS8#PBF vs LT1017IS8#TR |
| LT1017CS8#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8 | LT1017CS8#PBF vs LT1017CS8#TR |
| LT1017CS8 | Linear Technology | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, 25000ns Response Time, BIPolar, PDSO8 | LT1017CS8#PBF vs LT1017CS8 |
| LT1017CS8#TRPBF | Linear Technology | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8 | LT1017CS8#PBF vs LT1017CS8#TRPBF |
| LT1017IS8#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8 | LT1017CS8#PBF vs LT1017IS8#TR |
| LT1017IS8#PBF | Linear Technology | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, 25000ns Response Time, BIPolar, PDSO8 | LT1017CS8#PBF vs LT1017IS8#PBF |
| LT1017IS8 | Linear Technology | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, 25000ns Response Time, BIPolar, PDSO8 | LT1017CS8#PBF vs LT1017IS8 |
LT1017CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1017CS8#PBF is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin of the regulator. Additionally, the input capacitor should be at least 1uF to ensure stability.
-
The dropout voltage of the LT1017CS8#PBF is typically around 1.5V, which means that the input voltage must be at least 1.5V higher than the output voltage to maintain regulation.
-
The LT1017CS8#PBF is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It is recommended to derate the power dissipation at high temperatures to ensure reliable operation.
-
To protect the LT1017CS8#PBF from input voltage transients, it is recommended to use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input of the regulator.