Power Circuits
LT1019IN8-5
Description: LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C

Overview of LT1019IN8-5 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1019IN8-5#PBF Analog Devices Prec Ref
LT1019IN8-2.5#PBF Analog Devices Prec Ref
LT1019IN8-10#PBF Analog Devices Prec Ref

Price & Stock for LT1019IN8-5 by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components   18
  • 1 $46.6260
  • 6 $44.2947
  • 12 $41.9634
$41.9634 / $46.6260 Buy Now

CAD Models for LT1019IN8-5 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1019IN8-5 by Linear Technology

LT1019IN8-5
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
N
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.35 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
6.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.2%
Width
7.62 mm
Want to compare parts?
  1. LT1019IN8-5
    Linear Technology
    LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
    VS

Alternate Parts for LT1019IN8-5

This table gives cross-reference parts and alternative options found for LT1019IN8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1019IN8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1019CN8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 Analog Devices Inc LT1019IN8-5 vs LT1019CN8-5
LT1019CN8-5#PBF LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5 vs LT1019CN8-5#PBF
LT1019CN8-5 LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5 vs LT1019CN8-5
LT1019IN8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 Analog Devices Inc LT1019IN8-5 vs LT1019IN8-5
LT1019IN8-5#PBF LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1019IN8-5 vs LT1019IN8-5#PBF
Part Number Description Manufacturer Compare
LT1019IN8-5#PBF LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1019IN8-5 vs LT1019IN8-5#PBF
LT1019CS8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc LT1019IN8-5 vs LT1019CS8-5
LT1019IS8-5#TRPBF Precision Reference Analog Devices Inc LT1019IN8-5 vs LT1019IS8-5#TRPBF
LT1019CN8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 Analog Devices Inc LT1019IN8-5 vs LT1019CN8-5
LT1019CN8-5#PBF LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5 vs LT1019CN8-5#PBF
LT1019IS8-5#PBF Precision Reference Analog Devices Inc LT1019IN8-5 vs LT1019IS8-5#PBF
LT1019IS8-5#PBF LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1019IN8-5 vs LT1019IS8-5#PBF
LT1019IS8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc LT1019IN8-5 vs LT1019IS8-5
LT1019CN8-5 LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5 vs LT1019CN8-5
LT1019CS8-5#TRPBF LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5 vs LT1019CS8-5#TRPBF

Related Parts for LT1019IN8-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1019IN8-5 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1019IN8-5 by Linear Technology

Select Manufacturer
Which Manufacturer of LT1019IN8-5 would you like to use for your alert(s)?
  • Please alert me when LT1019IN8-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1019IN8-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1019IN8-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1019IN8-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1019IN8-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1019IN8-5 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: