-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1026CS8#PBF | Analog Devices | V Conv | |
LT1026CS8#TRPBF | Analog Devices | V Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7692
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:10Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:7V, Adjustable Output Voltage Max:18V, Input Voltage Min:4V Rohs Compliant: Yes |Analog Devices LT1026CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$4.8000 / $6.6900 | Buy Now |
DISTI #
584-LT1026CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators V Conv RoHS: Compliant | 172 |
|
$3.9700 / $8.2000 | Buy Now |
|
Analog Devices Inc | V Conv Package Multiple: 100 | 548 |
|
$3.8625 / $9.2100 | Buy Now |
DISTI #
LT1026CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9900 / $4.3800 | Buy Now |
DISTI #
C1S424500067918
|
Chip1Stop | Charge Pump INV/STPUP -7V to -18V/7V to 18V 10mA 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk | 4 |
|
$3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1026CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1026CS8#PBF
Analog Devices Inc
Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1026CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1026CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1026IS8#TR | LT1026 - Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1026CS8#PBF vs LT1026IS8#TR |
LT1026IS8#PBF | Voltage Converter | Analog Devices Inc | LT1026CS8#PBF vs LT1026IS8#PBF |
LT1026IS8#TRPBF | Voltage Converter | Analog Devices Inc | LT1026CS8#PBF vs LT1026IS8#TRPBF |
LT1026CS8#TR | Switched Capacitor Converter, BIPolar, PDSO8 | Analog Devices Inc | LT1026CS8#PBF vs LT1026CS8#TR |
LT1026CS8#TRPBF | LT1026 - Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1026CS8#PBF vs LT1026CS8#TRPBF |
LT1026CS8#TRPBF | Voltage Converter | Analog Devices Inc | LT1026CS8#PBF vs LT1026CS8#TRPBF |
LT1026IS8 | LT1026 - Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1026CS8#PBF vs LT1026IS8 |
LT1026CS8 | LT1026 - Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1026CS8#PBF vs LT1026CS8 |